Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641776-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ1986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 100+ | $2.330 |
| 250+ | $2.160 |
| 500+ | $2.030 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641776-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ1986
Accessory TypeStrain Relief
For Use WithUniversal MATE-N-LOK II
No. of Positions4Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
4Positions
Product Range
-
For Use With
Universal MATE-N-LOK II
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
