Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643030-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90F4813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.912 |
Price for:Each
Minimum: 9000
Multiple: 9000
$8,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643030-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90F4813
For Use WithUniversal MATE-N-LOK II Connectors
Accessory TypeStrain Relief
No. of Positions5Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Universal MATE-N-LOK II Connectors
No. of Positions
5Positions
Product Range
-
Accessory Type
Strain Relief
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
