Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66101-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75AJ2167
Your Part Number
2,701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 100+ | $2.200 |
| 250+ | $2.020 |
| 500+ | $1.850 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66101-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75AJ2167
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min16AWG
For Use WithG Series, M Series and CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
G Series, M Series and CPC Connectors
Contact Material
Brass
Alternatives for 66101-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
