Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776434-1Copy
Newark Part No.75AJ2983
Product RangeAMPSEAL
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.470 |
| 25+ | $4.080 |
| 50+ | $3.980 |
| 100+ | $3.880 |
| 500+ | $3.520 |
| 1000+ | $3.470 |
| 2500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776434-1Copy
Newark Part No.75AJ2983
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions6Positions
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
6Positions
For Use With
AMPSEAL 16 Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
