Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776437-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AH0483
Product RangeAMPSEAL
Your Part Number
323 In Stock
266 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 10+ | $10.400 |
| 25+ | $9.930 |
| 50+ | $9.430 |
| 100+ | $8.890 |
| 500+ | $7.500 |
| 1000+ | $6.940 |
| 2500+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776437-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AH0483
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions12Positions
Pitch Spacing4.5mm
For Use WithAMP AMPSEAL Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
12Positions
For Use With
AMP AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 776437-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
