Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776495-1Copy
Newark Part No.75AJ2991
Product RangeAMPSEAL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.040 | $3.280 |
| 10+ | $4.520 | $3.280 |
| 25+ | $4.300 | $3.280 |
| 50+ | $4.160 | $3.280 |
| 100+ | $4.020 | $3.280 |
| 500+ | $3.920 | $3.280 |
| 1000+ | $3.850 | $3.280 |
| 2500+ | $3.830 | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776495-1Copy
Newark Part No.75AJ2991
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions8Positions
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
8Positions
For Use With
AMPSEAL 16 Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
