Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99Y9918
Product RangeMicro MATE-N-LOK
Your Part Number
44,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.752 |
| 25+ | $0.702 |
| 100+ | $0.654 |
| 500+ | $0.545 |
| 1000+ | $0.486 |
| 2500+ | $0.466 |
| 5000+ | $0.444 |
Price for:Each
Minimum: 10
Multiple: 10
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99Y9918
Product RangeMicro MATE-N-LOK
Product RangeMicro MATE-N-LOK
No. of Positions6Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
6Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 794617-6
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
