Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98K4196
Product RangeMicro MATE-N-LOK
Your Part Number
14,669 In Stock
5,061 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.916 |
| 25+ | $0.855 |
| 100+ | $0.795 |
| 500+ | $0.665 |
| 1000+ | $0.591 |
| 2500+ | $0.568 |
| 5000+ | $0.540 |
Price for:Each
Minimum: 10
Multiple: 10
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98K4196
Product RangeMicro MATE-N-LOK
Product RangeMicro MATE-N-LOK
No. of Positions8Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
8Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 794617-8
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
