Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794954-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39K3514
Product RangeVAL-U-LOK
Your Part Number
12,859 In Stock
43,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.238 |
| 500+ | $0.208 |
| 1000+ | $0.184 |
| 2500+ | $0.176 |
| 5000+ | $0.166 |
Price for:Each
Minimum: 100
Multiple: 100
$23.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794954-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39K3514
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions4Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
4Positions
For Use With
VAL-U-LOK Series Connector System
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
4.2mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 794954-4
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
