Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No796271-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AH7845
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.290 |
| 10+ | $55.510 |
| 25+ | $51.730 |
| 50+ | $48.450 |
| 100+ | $44.150 |
| 250+ | $42.640 |
| 500+ | $41.130 |
Price for:Each
Minimum: 1
Multiple: 1
$59.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No796271-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AH7845
Product RangeCPC Series 1
Product RangeCPC Series 1
Shell TypeSolid Shell Straight Plug
For Use WithAMP Multimate Series Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector Shell Size17
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC Series 1
For Use With
AMP Multimate Series Pin Contacts
Connector Shell Size
17
Shell Type
Solid Shell Straight Plug
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 796271-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
