Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No880305Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16H8692
Product RangeFASTIN-FASTON 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 39000+ | $0.255 |
Price for:Each
Minimum: 39000
Multiple: 39000
$9,945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No880305Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16H8692
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
1Positions
For Use With
AMP FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
