Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-160483-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16H9133
Product RangePIDG FASTON 187 Series
Your Part Number
431 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.310 |
| 25+ | $1.220 |
| 100+ | $1.130 |
| 500+ | $0.937 |
| 1000+ | $0.833 |
| 2500+ | $0.797 |
| 5000+ | $0.758 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-160483-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16H9133
Product RangePIDG FASTON 187 Series
Product RangePIDG FASTON 187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.8mm x 0.8mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max15AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG FASTON 187 Series
Tab Size - Metric
4.8mm x 0.8mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
