Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925596-2Copy
Newark Part No.52R4295
Product RangeJPT
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925596-2Copy
Newark Part No.52R4295
Product RangeJPT
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
SVHCNo SVHC (14-Jun-2023)
Alternatives for 925596-2
4 Products Found
Technical Specifications
Product Range
JPT
Contact Material
Copper, Tin
Contact Termination Type
Crimp
Wire Size AWG Max
15AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
