Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926209-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AH0548
Product RangeAMPMODU HSM
Your Part Number
2,648 In Stock
11,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.100 |
| 25+ | $2.810 |
| 50+ | $2.760 |
| 100+ | $2.700 |
| 500+ | $2.460 |
| 1000+ | $2.350 |
| 2500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926209-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AH0548
Product RangeAMPMODU HSM
Product RangeAMPMODU HSM
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithAMP AMPMODU Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU HSM
No. of Positions
6Positions
For Use With
AMP AMPMODU Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 926209-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
