Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926980-1Copy
Newark Part No.
Full Reel89H3690
Re-Reel74T0946
Cut Tape74T0946
Product RangeCI 2
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926980-1Copy
Newark Part No.
Full Reel89H3690
Re-Reel74T0946
Cut Tape74T0946
Product RangeCI 2
Product RangeCI 2
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithCI 2 Series Housing Connectors
Wire Size AWG Min17AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2022)
Alternatives for 926980-1
1 Product Found
Technical Specifications
Product Range
CI 2
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
CI 2 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
