Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927367-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89Y6106
Product RangeJPT
Your Part Number
7,076 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.490 |
| 25+ | $1.340 |
| 50+ | $1.310 |
| 100+ | $1.290 |
| 500+ | $1.120 |
| 1000+ | $1.030 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927367-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89Y6106
Product RangeJPT
Product RangeJPT
No. of Positions8Positions
For Use WithAMP Junior Power Timer Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
No. of Positions
8Positions
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Socket Contacts
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
