Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929505-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52R4326
Product RangeJunior Power Timer
Your Part Number
2,771 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.140 |
| 25+ | $2.100 |
| 50+ | $2.050 |
| 100+ | $1.690 |
| 500+ | $1.520 |
| 1000+ | $1.340 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929505-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52R4326
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions6Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating24V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929505-2 is a 6-position 2-row Plug Housing with PBT-GF construction. The junior power timer series connectors are used for wire to board connection.
- 5mm Pitch spacing
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
6Positions
For Use With
Junior Power Timer Series Contacts
IP Rating
-
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
5mm
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
30A
Technical Docs (1)
Alternatives for 929505-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
