Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966067-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AH1208
Your Part Number
27,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.117 |
| 500+ | $0.110 |
| 1000+ | $0.104 |
| 2500+ | $0.097 |
| 5000+ | $0.090 |
| 10000+ | $0.085 |
Price for:Each
Minimum: 100
Multiple: 100
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966067-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AH1208
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Pin Length10mm
Insulator ColourWhite
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.6mm²
Insulator Colour
White
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
20AWG
Pin Length
10mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 966067-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
