Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966645-8Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.70AH7982
Product RangeAMPMODU HV-100
Your Part Number
805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 10+ | $10.780 |
| 25+ | $10.160 |
| 50+ | $10.040 |
| 100+ | $9.910 |
| 500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966645-8Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.70AH7982
Product RangeAMPMODU HV-100
No. of Contacts16Contacts
Product RangeAMPMODU HV-100
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Pitch Spacing2.54mm
Contact GenderSocket
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
AMPMODU HV-100
Contact Termination Type
Surface Mount
Gender
Receptacle
Contact Material
Bronze
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 966645-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
