Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoER6599-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK6928
Product RangeD-436 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $3.180 |
Price for:Each
Minimum: 2600
Multiple: 2600
$8,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoER6599-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK6928
Product RangeD-436 Series
Connector TypeIn Line Splice
Internal Diameter2.16mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length12.95mm
Wire Gauge26AWG
Product RangeD-436 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
In Line Splice
Insulator Colour
Blue (Transparent)
Insulator Length
12.95mm
Product Range
D-436 Series
Internal Diameter
2.16mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
26AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
