Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAL03006-17.53K-98-G1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3731
Product RangeAL03006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.580 |
| 25+ | $2.450 |
| 50+ | $2.280 |
| 100+ | $2.090 |
| 250+ | $2.030 |
| 500+ | $1.890 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAL03006-17.53K-98-G1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3731
Product RangeAL03006 Series
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)30kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Product RangeAL03006 Series
Thermistor Case StyleDO-35
NTC MountingThrough Hole
Thermistor TerminalsAxial Leaded
B-Constant3974K
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max204°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)
± 10%
Product Range
AL03006 Series
NTC Mounting
Through Hole
B-Constant
3974K
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
204°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
30kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
DO-35
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Alternatives for AL03006-17.53K-98-G1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
