Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAL03006-535K-145-G1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3732
Product RangeAL03006 Series
Your Part Number
878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.770 |
| 25+ | $2.600 |
| 50+ | $2.510 |
| 100+ | $2.410 |
| 250+ | $2.370 |
| 500+ | $2.130 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAL03006-535K-145-G1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3732
Product RangeAL03006 Series
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)1Mohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeAL03006 Series
NTC MountingThrough Hole
Thermistor Case StyleDO-35
B-Constant4661K
Thermistor TerminalsAxial Leaded
Thermistor TerminalsAxial Leaded
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max204°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant
4661K
Thermistor Terminals
Axial Leaded
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
204°C
Automotive Qualification Standard
-
Resistance (25°C)
1Mohm
Thermistor Mounting
Through Hole
Product Range
AL03006 Series
Thermistor Case Style
DO-35
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
