Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1711ATMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ7175
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 5+ | $14.920 |
| 10+ | $14.310 |
| 25+ | $13.130 |
| 50+ | $12.390 |
| 100+ | $11.960 |
| 250+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1711ATMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ7175
Temperature Sensor TypeEngine Temperature Sensor
Resistance (25°C)10kohm
Measured Temperature Min-40°C
Thermistor Mounting-
Sensor MountingPanel Mount
Measured Temperature Max180°C
Thermistor Case Style-
Product Range-
Thermistor TerminalsConnector
B-Constant3977K
Loop PoweredNo
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Temperature Sensor Type
Engine Temperature Sensor
Measured Temperature Min
-40°C
Sensor Mounting
Panel Mount
Thermistor Case Style
-
Thermistor Terminals
Connector
Loop Powered
No
Resistance (25°C)
10kohm
Thermistor Mounting
-
Measured Temperature Max
180°C
Product Range
-
B-Constant
3977K
SVHC
No SVHC (07-Jul-2017)
Alternatives for GE-1711ATM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
