Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1923Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ7176
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
| 5+ | $15.430 |
| 10+ | $14.640 |
| 25+ | $13.430 |
| 50+ | $12.000 |
| 100+ | $11.040 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1923Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ7176
Temperature Sensor TypeAir Temperature Sensor
Measured Temperature Min-40°C
Resistance (25°C)10kohm
Measured Temperature Max150°C
Thermistor MountingPanel
Sensor MountingPanel Mount
Thermistor Case Style-
Product Range-
B-Constant3990K
Thermistor Terminals-
Loop PoweredNo
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Temperature Sensor Type
Air Temperature Sensor
Resistance (25°C)
10kohm
Thermistor Mounting
Panel
Thermistor Case Style
-
B-Constant
3990K
Loop Powered
No
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Measured Temperature Max
150°C
Sensor Mounting
Panel Mount
Product Range
-
Thermistor Terminals
-
Automotive Qualification Standard
-
Alternatives for GE-1923
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
