Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | JS8741ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 90AJ6130 |
| Product Range | JS Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 5+ | $8.790 |
| 10+ | $8.460 |
| 25+ | $8.070 |
| 50+ | $7.810 |
| 100+ | $7.270 |
| 250+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | JS8741ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 90AJ6130 |
| Product Range | JS Series |
| Analogue Outputs | - |
| Process Temperature Range | -40°C to +85°C |
| Pipe Diameter | - |
| Pipe Type | Industrial |
| Accuracy with Fluid | - |
| Input Voltage | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | JS Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Analogue Outputs | - |
|---|---|
| Pipe Diameter | - |
| Accuracy with Fluid | - |
| Operating Temperature Min | -40°C |
| Product Range | JS Series |
| Process Temperature Range | -40°C to +85°C |
|---|---|
| Pipe Type | Industrial |
| Input Voltage | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for JS8741A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
