Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-005G2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90AJ6505
Product RangeNovaSensor NPI-19 Digital I2C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.730 |
| 25+ | $154.130 |
| 50+ | $150.460 |
| 100+ | $146.050 |
| 250+ | $141.650 |
Price for:Each
Minimum: 1
Multiple: 1
$160.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-005G2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90AJ6505
Product RangeNovaSensor NPI-19 Digital I2C Series
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0psi
Operating Pressure Max5psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min2.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPI-19 Digital I2C Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Voltage Min
2.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
NovaSensor NPI-19 Digital I2C Series
Pressure Port Type
-
Operating Pressure Max
5psi
Transducer Connection / Termination
Cable
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for NPI-19A-005G2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
