
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | NPI-19A-701AHCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 21T9258 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 45+ | $109.770 |
| 50+ | $107.970 |
| 100+ | $106.160 |
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | NPI-19A-701AHCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 21T9258 |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Pressure Port Type | - |
| Sensor Output Type | Voltage |
| Pressure Measurement Type | Absolute |
| Operating Pressure Min | 0kPa |
| Voltage Rating | 10V |
| Operating Pressure Max | 700kPa |
| Port Style | - |
| Pressure Port Size | - |
| Transducer Connection / Termination | Cable |
| Supply Current | 1.5mA |
| Supply Voltage Min | 2.5VDC |
| Supply Voltage Max | 5.5VDC |
| Media Type | Gas, Liquid |
| Output Interface | - |
| Sensor Output Type | Analog |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The NPI-19 series NovaSensor® Pressure Sensor that incorporates state-of-the-art IsoSensor technology. They are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensors, the NPI Series employs SenStable® processing technology, providing excellent output stability.
- Solid state, high reliability
- 316L Stainless steel, ISO sensor design
- ±0.5% Static accuracy
- Temperature compensated 32 to 158°F (0 to 70°C)
- 125mV Typical FSO on current version
- 75 ±1mV FSO on voltage version
- Thermal errors less than 2% FSO
- Two standard ranges: 0 to 2.5 psig (0 to 1 bar), 0 to 5 psig (0 to 17.24 bar)
- Standard configurations include 0.74in diameter x 0.28in long cylinder with o-ring seals
- Custom configurations and other pressure ranges available
Applications
Sensing & Instrumentation, Automation & Process Control, Medical, HVAC, Consumer Electronics, Avionics
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Sensor Output Type | Voltage |
| Operating Pressure Min | 0kPa |
| Operating Pressure Max | 700kPa |
| Pressure Port Size | - |
| Supply Current | 1.5mA |
| Supply Voltage Max | 5.5VDC |
| Output Interface | - |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Jul-2017) |
| Pressure Port Type | - |
|---|---|
| Pressure Measurement Type | Absolute |
| Voltage Rating | 10V |
| Port Style | - |
| Transducer Connection / Termination | Cable |
| Supply Voltage Min | 2.5VDC |
| Media Type | Gas, Liquid |
| Sensor Output Type | Analog |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
