Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2006-1600103T10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46F437
Product RangeRL20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.960 |
Price for:Each
Minimum: 5000
Multiple: 5000
$9,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2006-1600103T10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46F437
Product RangeRL20 Series
Resistance (25°C)2.786kohm
Thermistor MountingThrough Hole
Product RangeRL20 Series
Thermistor Case StyleRadial Leaded
B-Constant4073K
Thermistor TerminalsRadial Leaded
Operating Temperature Min-50°C
Operating Temperature Max150°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance (25°C)
2.786kohm
Product Range
RL20 Series
B-Constant
4073K
Operating Temperature Min
-50°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
Radial Leaded
Thermistor Terminals
Radial Leaded
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
