Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-A-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2839
Product RangeTELAiRE T9602 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.570 |
| 5+ | $74.400 |
| 10+ | $68.240 |
| 25+ | $66.590 |
| 50+ | $64.120 |
| 100+ | $63.300 |
| 250+ | $62.480 |
Price for:Each
Minimum: 1
Multiple: 1
$80.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-A-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2839
Product RangeTELAiRE T9602 Series
Sensor Output TypeAnalogue
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3V
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTELAiRE T9602 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
-
Sensing Accuracy
2%
Operating Temperature Min
0°C
Product Range
TELAiRE T9602 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3V
Sensor Mounting
Cable
Operating Temperature Max
50°C
Qualification
-
Alternatives for T9602-3-A-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
