Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8065Copy
Newark Part No.66AJ9102
Product RangeYQ Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8065Copy
Newark Part No.66AJ9102
Product RangeYQ Series
Resistance (25°C)20ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max168mA
SVHCNo SVHC (07-Jul-2017)
Trip Current265mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter9.5mm
Qualification-
Automotive Qualification Standard-
Alternatives for YQS8065
1 Product Found
Technical Specifications
Resistance (25°C)
20ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Operating Temperature Min
0°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
9.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
YQ Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
168mA
Trip Current
265mA
Switching Temperature Max
120°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
