Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26JF32SNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 34AH0556 |
| Product Range | DS38999/26 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.630 |
| 5+ | $233.150 |
| 10+ | $228.910 |
| 25+ | $219.030 |
| 50+ | $213.370 |
| 100+ | $200.650 |
| 250+ | $193.590 |
Price for:Each
Minimum: 1
Multiple: 1
$241.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26JF32SNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 34AH0556 |
| Product Range | DS38999/26 Series |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | DS38999/26 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 32Contacts |
| Circular Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 19-32 |
| Connector Body Material | Composite Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Socket |
| Insert Arrangement | 19-32 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | General Duty |
| Product Range | DS38999/26 Series |
|---|---|
| No. of Contacts | 32Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Composite Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Alternatives for D38999/26JF32SN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
