Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/32-247Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 43X2790 |
| Your Part Number |
326 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 5+ | $15.270 |
| 10+ | $14.530 |
| 25+ | $13.640 |
| 50+ | $12.840 |
| 100+ | $11.510 |
| 250+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/32-247Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 43X2790 |
| Product Range | - |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | AMPHENOL AEROSPACE MIL-DTL-26482 Series 1 Miniature Cylindrical Connectors |
| Contact Plating | - |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Plating | - |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | AMPHENOL AEROSPACE MIL-DTL-26482 Series 1 Miniature Cylindrical Connectors |
| Contact Material | - |
Technical Docs (1)
Alternatives for M39029/32-247
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
