Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | RVPX-JE216EM2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 58AK1209 |
| Product Range | RVPX Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.210 |
| 5+ | $85.220 |
| 10+ | $79.210 |
| 25+ | $77.630 |
| 50+ | $76.050 |
Price for:Each
Minimum: 1
Multiple: 1
$91.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | RVPX-JE216EM2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 58AK1209 |
| Product Range | RVPX Series |
| Product Range | RVPX Series |
| No. of Contacts | 144Contacts |
| Pitch Spacing | 1.8mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 9Rows |
| Row Pitch | 1.8mm |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | RVPX Series |
|---|---|
| Pitch Spacing | 1.8mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.8mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 144Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 9Rows |
| Contact Material | - |
| SVHC | To Be Advised |
Alternatives for RVPX-JE216EM2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
