Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE216DM2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AK1219
Product RangeRVPX Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $369.300 |
| 10+ | $346.450 |
| 25+ | $335.880 |
| 50+ | $325.330 |
| 100+ | $313.030 |
Price for:Each
Minimum: 1
Multiple: 1
$369.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE216DM2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AK1219
Product RangeRVPX Series
Product RangeRVPX Series
No. of Contacts112Contacts
Pitch Spacing1.8mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.8mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
RVPX Series
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Header
No. of Rows
7Rows
Contact Material
-
SVHC
To Be Advised
Alternatives for RVPX-PE216DM2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
