Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEU0270500000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9956
Product RangeEU 5.0mm Series
Your Part Number
1,499 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.798 |
| 25+ | $0.702 |
| 50+ | $0.637 |
| 100+ | $0.581 |
| 250+ | $0.519 |
| 500+ | $0.480 |
| 1000+ | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEU0270500000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9956
Product RangeEU 5.0mm Series
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEU 5.0mm Series
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
EU 5.0mm Series
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
