Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKD0410800000GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK9230
Product RangeKD 3.5mm
Your Part Number
205 In Stock
2,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKD0410800000GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK9230
Product RangeKD 3.5mm
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current5.5A
Rated Voltage160V
Product RangeKD 3.5mm
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
Lead (07-Nov-2024)
No. of Positions
4Positions
Conductor Area CSA
-
Rated Current
5.5A
Product Range
KD 3.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
