Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKD0430500000GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK8770
Product RangeKD 3.81mm Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1200+ | $1.440 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKD0430500000GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK8770
Product RangeKD 3.81mm Series
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current5.5A
Rated Voltage300V
Product RangeKD 3.81mm Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (14-Jun-2023)
No. of Positions
4Positions
Conductor Area CSA
-
Rated Current
5.5A
Product Range
KD 3.81mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
