Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNQ0800000000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9986
Product RangeNI 2.5mm Series
Your Part Number
2,662 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $6.800 |
| 25+ | $6.040 |
| 50+ | $5.560 |
| 100+ | $5.190 |
| 250+ | $4.790 |
| 500+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNQ0800000000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9986
Product RangeNI 2.5mm Series
Pitch Spacing2.5mm
No. of Positions8Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product RangeNI 2.5mm Series
SVHCLead
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
Lead
No. of Positions
8Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
NI 2.5mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
