Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOL0310000000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0005
Product RangeOL 3.5mm Series
Your Part Number
3,953 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 25+ | $0.265 |
| 50+ | $0.234 |
| 100+ | $0.209 |
| 500+ | $0.163 |
| 1000+ | $0.154 |
| 5000+ | $0.146 |
| 10000+ | $0.138 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOL0310000000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0005
Product RangeOL 3.5mm Series
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Positions
Rated Current2A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeOL 3.5mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
150V
Product Range
OL 3.5mm Series
Pitch Spacing
3.5mm
Rated Current
2A
Block Orientation
Through Hole Vertical
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
