Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoPS0610000000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AM6912
Product RangePS 3.5MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 10+ | $5.560 |
| 25+ | $4.920 |
| 50+ | $4.530 |
| 100+ | $4.210 |
| 250+ | $3.790 |
| 500+ | $3.610 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoPS0610000000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AM6912
Product RangePS 3.5MM Series
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size (AWG)20AWG to 16AWG
Conductor Area CSA-
Wire Connection MethodSnap In
Rated Current9A
Rated Voltage300V
Product RangePS 3.5MM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
20AWG to 16AWG
Wire Connection Method
Snap In
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
6Positions
Conductor Area CSA
-
Rated Current
9A
Product Range
PS 3.5MM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
