Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoT50201500000GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AK9516
Product RangeT5 3.5mm Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5400+ | $0.331 |
| 10800+ | $0.324 |
Price for:Each
Minimum: 5400
Multiple: 5400
$1,787.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoT50201500000GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AK9516
Product RangeT5 3.5mm Series
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product RangeT5 3.5mm Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (14-Jun-2023)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
T5 3.5mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
