Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTA0341630000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0032
Product RangeTA 5.08mm Series
Your Part Number
1,922 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.877 |
| 25+ | $0.773 |
| 50+ | $0.701 |
| 100+ | $0.640 |
| 250+ | $0.572 |
| 500+ | $0.531 |
| 1000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTA0341630000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0032
Product RangeTA 5.08mm Series
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeTA 5.08mm Series
SVHCLead
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
TA 5.08mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
