Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTE0601820000GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK9327
Product RangeTE 3.5mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1800+ | $0.814 |
Price for:Each
Minimum: 1800
Multiple: 1800
$1,465.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTE0601820000GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK9327
Product RangeTE 3.5mm Series
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product RangeTE 3.5mm Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (14-Jun-2023)
No. of Positions
6Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
TE 3.5mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
