Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part No52500005-732Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH3097
Your Part Number
879 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 4000+ | $0.209 |
| 10000+ | $0.199 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part No52500005-732Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH3097
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length8mm
Fastener PlatingChemically Blackened
Fastener MaterialCarbon Steel
Screw Head StylePan Head Phillips
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Carbon Steel
Product Range
-
Thread Size - Metric
M2.5
Fastener Plating
Chemically Blackened
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
