Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJC6HLBULKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93AK8249
Product RangeAC Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.680 |
| 25+ | $4.390 |
| 50+ | $4.090 |
| 100+ | $3.920 |
| 250+ | $3.670 |
| 500+ | $3.600 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJC6HLBULKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93AK8249
Product RangeAC Series
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
Product RangeAC Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
SVHC
To Be Advised
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
AC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
