Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3652
Product RangeM
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.360 |
| 25+ | $2.220 |
| 50+ | $2.100 |
| 100+ | $2.010 |
| 250+ | $1.860 |
| 500+ | $1.690 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3652
Product RangeM
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeM
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
M
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Alternatives for ACJS-MH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
