Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | HPT-3-CCCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 65AH7303 |
| Product Range | HPT |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.910 |
| 5+ | $23.080 |
| 10+ | $22.150 |
| 25+ | $20.380 |
| 50+ | $19.270 |
| 100+ | $18.630 |
| 250+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$23.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | HPT-3-CCCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 65AH7303 |
| Product Range | HPT |
| Product Range | HPT |
| Gender | Plug, Receptacle |
| Voltage Rating | 250V |
| Current Rating | 16A |
| Connector Mounting | Flange Mount |
| Contact Termination Type | Quick Connect |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | HPT |
|---|---|
| Voltage Rating | 250V |
| Connector Mounting | Flange Mount |
| SVHC | To Be Advised |
| Gender | Plug, Receptacle |
|---|---|
| Current Rating | 16A |
| Contact Termination Type | Quick Connect |
Alternatives for HPT-3-CC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
