Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoQS3PB-AUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC1815
Product RangeQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.690 |
Price for:Each
Minimum: 500
Multiple: 500
$4,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoQS3PB-AUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC1815
Product RangeQ Series
No. of Contacts3Contacts
Pin Diameter6.32mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeQ Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.32mm
Contact Plating
Gold Plated Contacts
Product Range
Q Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
