Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8FA5VBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK7166
Product RangeXLRnet Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
| 5+ | $13.330 |
| 10+ | $12.810 |
| 25+ | $11.780 |
| 50+ | $11.140 |
| 100+ | $10.760 |
| 250+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8FA5VBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK7166
Product RangeXLRnet Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP40
IP RatingIP40
Connector MountingPanel PCB Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeXLRnet Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP40
Connector Mounting
Panel PCB Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
XLRnet Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
IP Rating
IP40
Connector Orientation
Vertical
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
