Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINTOHD-005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AJ8916
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $266.810 |
| 5+ | $250.010 |
| 10+ | $233.190 |
| 25+ | $218.600 |
| 50+ | $210.810 |
Price for:Each
Minimum: 1
Multiple: 1
$266.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINTOHD-005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AJ8916
Connector Type AMini SAS Plug
Connector Type BMini SAS HD Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
Mini SAS Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Mini SAS HD Plug
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
